Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,363 In Stock | 1 : ¥435.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
738 In Stock | 1 : ¥435.63000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
2,238 In Stock | 1 : ¥458.96000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
408 In Stock | 1 : ¥458.96000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
47 In Stock | 1 : ¥563.89000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
27 In Stock | 1 : ¥563.89000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | Solder Turret | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
205 In Stock | 1 : ¥668.73000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 126 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
185 In Stock | 1 : ¥668.73000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
521 In Stock | 1 : ¥773.30000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin, Wire Leads | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
48 In Stock | 1 : ¥773.30000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 126 mA | Non Latching | - | PC Pin, Wire Leads | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
229 In Stock | 1 : ¥435.63000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 179 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
29 In Stock | 1 : ¥563.89000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin, Wire Leads | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
20 In Stock | 1 : ¥362.43000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 3500VAC, 3500VDC - Max | 30.8 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
10 In Stock | 1 : ¥528.23000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
9 In Stock | 1 : ¥773.30000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | Solder Turret | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
12 In Stock | 1 : ¥540.74000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | Solder Turret | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
2 In Stock | 1 : ¥540.74000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
6 In Stock | 1 : ¥563.89000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
25 In Stock | 1 : ¥528.23000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
16 In Stock | 1 : ¥540.74000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
5 In Stock | 1 : ¥540.74000 Tray | Tray | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 179 mA | Non Latching | - | Solder Turret | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 1 : ¥426.87000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin, Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 1 : ¥426.87000 Bulk | Bulk | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 179 mA | Non Latching | - | Solder Turret | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
6 In Stock | 1 : ¥426.87000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
6 In Stock | 1 : ¥444.92000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 2 A | 3500VAC, 3500VDC - Max | 80 mA | Non Latching | - | Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) |