HE3621A0500 | |
---|---|
DigiKey Part Number | HE206-ND |
Manufacturer | |
Manufacturer Product Number | HE3621A0500 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HE3621A0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.35000 | ¥11.35 |
10 | ¥10.62800 | ¥106.28 |
25 | ¥9.44960 | ¥236.24 |
50 | ¥8.97580 | ¥448.79 |
100 | ¥8.50390 | ¥850.39 |
250 | ¥7.55860 | ¥1,889.65 |
500 | ¥7.08632 | ¥3,543.16 |
1,000 | ¥6.61383 | ¥6,613.83 |
5,000 | ¥6.48923 | ¥32,446.15 |