2911-05-301

DigiKey Part Number
306-1204-ND
Manufacturer
Manufacturer Product Number
2911-05-301
Description
RELAY REED SPDT 250MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2911-05-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
21.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
1 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
230 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.79000¥187.79
10¥178.39100¥1,783.91
29¥168.99931¥4,900.98
58¥159.60931¥9,257.34
116¥150.22103¥17,425.64
261¥140.83253¥36,757.29
522¥131.44352¥68,613.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.