Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥117.81000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Fully | 16.8 VDC | 3.6 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
427 In Stock | 1 : ¥445.93000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
2,317 In Stock | 1 : ¥458.98000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
2,268 In Stock | 1 : ¥475.16000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 41.7 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
134 In Stock | 1 : ¥500.81000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 3500VAC, 3500VDC - Max | 41.7 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
968 In Stock | 1 : ¥61.94000 Cut Tape (CT) 1,000 : ¥36.14698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3.3VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 47.1 mA | Non Latching | - | Gull Wing | - | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
14 In Stock | 1 : ¥570.53000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 23.1 mA | Non Latching | - | PC Pin | - | 18 VDC | 2.5 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
49 In Stock | 1 : ¥211.12000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 15.5 mA | Non Latching | - | PC Pin | - | 19 VDC | 4 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
2 In Stock | 1 : ¥540.77000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) |