CGSM-031A-GTR | |
---|---|
DigiKey Part Number | 1835-1157-2-ND - Tape & Reel (TR) 1835-1157-1-ND - Cut Tape (CT) 1835-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGSM-031A-GTR |
Description | RELAY RF SPST-NO 500MA 3.3V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3.3VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 170VDC - Max | |
Coil Current | 47.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.94000 | ¥61.94 |
10 | ¥58.09000 | ¥580.90 |
25 | ¥51.63840 | ¥1,290.96 |
50 | ¥49.05720 | ¥2,452.86 |
100 | ¥46.47490 | ¥4,647.49 |
250 | ¥41.31084 | ¥10,327.71 |
500 | ¥38.72890 | ¥19,364.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.14698 | ¥36,146.98 |