Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,648 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
4,450 In Stock | 1 : ¥71.51000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
2,590 In Stock | 1 : ¥84.47000 Cut Tape (CT) 250 : ¥56.33296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
2,827 In Stock | 1 : ¥84.65000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
27,535 In Stock | 1 : ¥103.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
9,188 In Stock | 1 : ¥19.49000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥110.75000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 17.5 mA | Non Latching | - | PC Pin | Sealed - Fully | 8.4 VDC | 1.8 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥115.66000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - |