Reed Relays

Results: 1,538
Manufacturer
Altech CorporationBright Toward Industrial Co., Ltd.Celduc Inc.Comus InternationalCoto TechnologyLittelfuse Inc.NISensata-Cynergy3Standex-Meder ElectronicsTE Connectivity Potter & Brumfield RelaysUS Relays and Technology, Inc.
Series
-*124022002200227023002362237026002900
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountSurface MountThrough Hole
Coil Voltage
3VDC3.3VDC5VDC6VDC12VDC15VDC24VDC35VDC-
Contact Form
3PDT (3 Form C)3PST-NO (3 Form A)4PST-NO (4 Form A)6PST-NO (6 Form A)8PST-NO (8 Form A)-DPDT (2 Form C)DPST-NC (2 Form B)DPST-NO (2 Form A)DPST-NO/NC (1 Form A, 1 Form B)SPDT (1 Form C)SPDT (1 Form D)SPST-NC (1 Form B)SPST-NO (1 Form A)
Contact Rating (Current)
100 mA200 mA240 mA250 mA300 mA350 mA400 mA500 mA700 mA750 mA1 A2 A3 A
Switching Voltage
20VAC, 20VDC - Max24VDC - Nom28VAC, 28VDC - Max28VDC - Max30VAC, 30VDC - Max100VAC, 100VDC - Max100VDC - Max120VAC, 170VDC - Max120VAC, 60VDC - Max120VDC - Max125VAC, 125VDC - Max140VAC, 200VDC - Max
Coil Current
1.2 mA2.4 mA4 mA4.3 mA5 mA5.6 mA5.7 mA6 mA6.2 mA6.3 mA6.4 mA6.5 mA
Coil Type
-Latching, Dual CoilNon Latching
Features
-Coaxial ShieldDiodeDiode, Electrostatic ShieldDiode, EMI ShieldedElectrostatic ShieldEMI ShieldedMagnetic Shield
Termination Style
-AxialBGAGull WingJ LeadPC PinPC Pin, Solder TurretPC Pin, Wire LeadsQuick Connect - 0.250" (6.3mm)SMD (SMT) TabSolder TurretWire Leads
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
2 VDC2.1 VDC2.25 VDC2.5 VDC2.9 VDC3 VDC3.5 VDC3.6 VDC3.7 VDC3.75 VDC3.8 VDC4 VDC
Must Release Voltage
0.28 VDC0.4 VDC0.45 VDC0.5 VDC0.52 VDC0.6 VDC0.65 VDC0.7 VDC0.75 VDC0.8 VDC1 VDC1.2 VDC
Operate Time
0.1 ms200 µs0.2 ms0.25 ms0.3 ms300 µs0.35 ms400 µs0.4 ms0.5 ms0.55 ms0.6 ms
Release Time
20 µs50 µs0.05 ms0.07 ms100 µs0.1 ms0.15 ms200 µs0.2 ms0.25 ms0.3 ms300 µs
Operating Temperature
-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-38°C ~ 75°C-38°C ~ 85°C-35°C ~ 85°C-30°C ~ 70°C
Contact Material
-Rhodium (Rh)Rhodium (Rh), Ruthenium (Ru)Ruthenium (Ru)Tungsten (W)
Stocking Options
Environmental Options
Media
Marketplace Product
1,538Results

Showing
of 1,538
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
HE3600_Series
HE3621A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10,440
In Stock
1 : ¥11.35000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
3570-1331
3570-1331-121
RELAY REED SIP SPST .5A 12V
Comus International
9,062
In Stock
1 : ¥13.68000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
3570-1331-051
RELAY REED SIP SPST .5A 5V
Comus International
9,360
In Stock
1 : ¥13.77000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
9007-12-00
RELAY REED SPST 500MA 12V
Coto Technology
21,648
In Stock
1 : ¥14.30000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1331
3570-1331-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
4,779
In Stock
1 : ¥14.66000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
HE700_Series
HE721A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
1,813
In Stock
1 : ¥14.66000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
12 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
9000-SPARTAND
9007-05-01
RELAY REED SPST 500MA 5V
Coto Technology
16,649
In Stock
1 : ¥14.93000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
HE700_Series
HE721A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
12,068
In Stock
1 : ¥17.16000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
9007-05-00
RELAY REED SPST 500MA 5V
Coto Technology
43,780
In Stock
1 : ¥17.34000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
HE3600_Series
HE3621A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
2,243
In Stock
1 : ¥17.61000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE3600_Series
HE3621A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
3,355
In Stock
1 : ¥17.97000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE3621A1250
HE3621A0540
RELAY REED SPST 500MA 5V
Littelfuse Inc.
8,894
In Stock
1 : ¥20.11000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE751A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
6,809
In Stock
1 : ¥20.20000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE751A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
2,357
In Stock
1 : ¥22.08000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-20°C ~ 85°C
-
3570-1419
3570-1419-054
RELAY REED SIP SPST 1A 5V W/EMI
Comus International
72,963
In Stock
1 : ¥24.40000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
8L Series
8L01-05-001
RELAY REED SPST 500MA 5V
Coto Technology
7,660
In Stock
1 : ¥24.67000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.8 VDC
0.5 VDC
0.5 ms
0.5 ms
-20°C ~ 85°C
-
3570-1333
3570-1333-051
RELAY REED SIP SPST .5A 5V
Comus International
3,480
In Stock
1 : ¥25.47000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.8 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
HE3300_Series
HE3351A1200
RELAY REED SPST 1A 12V
Littelfuse Inc.
7,270
In Stock
1 : ¥26.64000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
1 A
300VDC - Max
24 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
1 ms
1 ms
-20°C ~ 85°C
-
3570-1419
3570-1419-051
RELAY REED SIP SPST 1A 5V
Comus International
1,900
In Stock
1 : ¥27.98000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
HE700_Series
HE722A1200
RELAY REED DPST 500MA 12V
Littelfuse Inc.
2,627
In Stock
1 : ¥29.68000
Tube
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
24 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE722A2410
RELAY REED DPST 500MA 24V
Littelfuse Inc.
10,355
In Stock
1 : ¥29.94000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
11.1 mA
Non Latching
Diode
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
2,609
In Stock
1 : ¥32.54000
Tube
Tube
Active
Through Hole
3VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
6 mA
Non Latching
Diode
PC Pin
-
2.1 VDC
0.45 VDC
0.7 ms
0.05 ms
-20°C ~ 70°C
-
9001 Series
9001-12-01
RELAY REED SPST 500MA 12V
Coto Technology
22,119
In Stock
1 : ¥33.07000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9091 Series
9091-05-01
RELAY REED SPST 500MA 5V
Coto Technology
101,122
In Stock
1 : ¥33.70000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
HE700_Series
HE722A1210
RELAY REED DPST 500MA 12V
Littelfuse Inc.
4,638
In Stock
1 : ¥35.13000
Tube
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
Showing
of 1,538

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.