3570-1333-051 | |
---|---|
DigiKey Part Number | 1835-1042-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1333-051 |
Description | RELAY REED SIP SPST .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3570-1333-051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.47000 | ¥25.47 |
10 | ¥22.28300 | ¥222.83 |
25 | ¥21.11960 | ¥527.99 |
50 | ¥20.27760 | ¥1,013.88 |
100 | ¥19.46860 | ¥1,946.86 |
250 | ¥18.44872 | ¥4,612.18 |
500 | ¥17.71256 | ¥8,856.28 |
1,000 | ¥17.00608 | ¥17,006.08 |
5,000 | ¥15.47229 | ¥77,361.45 |