Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,415 In Stock | 1 : ¥11.35000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
9,062 In Stock | 1 : ¥13.67000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
9,350 In Stock | 1 : ¥13.76000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
21,648 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
4,776 In Stock | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,813 In Stock | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
16,219 In Stock | 1 : ¥14.93000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
12,058 In Stock | 1 : ¥17.16000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
43,780 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
2,243 In Stock | 1 : ¥17.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
3,355 In Stock | 1 : ¥17.97000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
8,894 In Stock | 1 : ¥20.11000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
6,809 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 300VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
2,357 In Stock | 1 : ¥22.08000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 300VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
72,963 In Stock | 1 : ¥24.40000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
7,660 In Stock | 1 : ¥24.67000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
3,480 In Stock | 1 : ¥25.47000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.8 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
7,270 In Stock | 1 : ¥26.63000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,840 In Stock | 1 : ¥27.98000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
2,627 In Stock | 1 : ¥29.67000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
10,355 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 11.1 mA | Non Latching | Diode | PC Pin | - | 16 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
2,609 In Stock | 1 : ¥32.53000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | Diode | PC Pin | - | 2.1 VDC | 0.45 VDC | 0.7 ms | 0.05 ms | -20°C ~ 70°C | - | |||
22,119 In Stock | 1 : ¥33.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
101,122 In Stock | 1 : ¥33.70000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
4,638 In Stock | 1 : ¥35.13000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - |