SIL-1A24H

DigiKey Part Number
3008-SIL-1A24H-ND
Manufacturer
Manufacturer Product Number
SIL-1A24H
Description
3KV/2.5A HIGH VOLTAGE REED RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bright Toward Industrial Co., Ltd.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
1 ms
Release Time
0.25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.66000¥115.66
10¥101.03900¥1,010.39
25¥95.74760¥2,393.69
50¥91.92900¥4,596.45
100¥88.26160¥8,826.16
250¥83.63744¥20,909.36
500¥80.30110¥40,150.55
1,000¥77.09769¥77,097.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.