1N5236B-TAP | |
---|---|
DigiKey Part Number | 1N5236B-TAPGICT-ND - Cut Tape (CT) 1N5236B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5236B-TAP |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61660 | ¥61.66 |
500 | ¥0.51426 | ¥257.13 |
1,000 | ¥0.35737 | ¥357.37 |
2,000 | ¥0.30968 | ¥619.36 |
5,000 | ¥0.28728 | ¥1,436.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13990 | ¥1,399.00 |
30,000 | ¥0.12940 | ¥3,882.00 |
50,000 | ¥0.12315 | ¥6,157.50 |