Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,290 In Stock | 1 : ¥19.05000 Cut Tape (CT) 750 : ¥11.98183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
1,929 In Stock 9,990 Factory | 1 : ¥32.10000 Tube | Tube | Active | Compression Contact, Non-Gendered | 5 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash | |||
6,774 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.51183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Contact | 4 | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
1,997 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.48226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Contact | 6 | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Beryllium Copper | Gold | 16.0µin (0.41µm) | |||
3,524 In Stock | 1 : ¥19.05000 Tube | Tube | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
4,594 In Stock | 1 : ¥26.19000 Cut Tape (CT) 550 : ¥17.81975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Battery Contact | 6 | 0.157" (4.00mm) | 1 | - | Surface Mount | Beryllium Copper | Gold | 16.0µin (0.41µm) | |||
218 In Stock 56 Factory | 1 : ¥34.15000 Tube | Tube | Active | Compression Contact, Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash | |||
2,475 In Stock 296 Factory | 1 : ¥37.85000 Tube | Tube | Active | Compression Contact, Non-Gendered | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash |