399-10-106-10-008000 | |
---|---|
DigiKey Part Number | ED8364-06-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-106-10-008000 |
Description | CONN SPRING TARGET 6POS R/A PCB |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.40400 | ¥174.04 |
100 | ¥15.55050 | ¥1,555.05 |
500 | ¥12.95872 | ¥6,479.36 |
1,000 | ¥11.10747 | ¥11,107.47 |
5,000 | ¥9.84862 | ¥49,243.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/435/MFG_MFG_399-10-101-10-008000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/436/MFG_MFG_399-10-102-10-008000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/436/MFG_MFG_399-10-103-10-008000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/434/MFG_MFG_399-10-104-10-008000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/435/MFG_MFG_399-10-163-10-008000_tmb (64x64).jpg)