Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥68.80000 Tube | Tube | Active | Mating Target | 6 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
161 In Stock | 1 : ¥116.58000 Tube | Tube | Active | Piston | 6 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
123 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Piston | 6 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) | |||
23 In Stock | 1 : ¥133.98000 Bulk | Bulk | Active | Piston | 6 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) |