Rectangular Connector Housings

Results: 7
Series
13751396199121633191
Connector Type
PlugReceptacle
Number of Positions
23415
Pitch
0.198" (5.03mm)0.248" (6.30mm)0.264" (6.71mm)
Number of Rows
123
Row Spacing
0.198" (5.03mm)0.248" (6.30mm)-
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Snap-In
Fastening Type
-Detent LockFriction LockLatch Lock/Eject HooksLocking Ramp
Color
-Natural
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0003091031
0003091031
CONN RCPT HSG 3POS 5.03MM
Molex
14,664
In Stock
1 : ¥3.14000
Bulk
Bulk
Active
Receptacle
Male or Female
3
0.198" (5.03mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock/Eject Hooks
-
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
046999-0652
0469990652
CONN PLUG HSG 4POS 5.03MM
Molex
34,184
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Plug
Male or Female
4
0.198" (5.03mm)
2
0.198" (5.03mm)
Panel Mount, Snap-In
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0019092039
0019092039
CONN PLUG HSG 3POS 6.71MM
Molex
10,702
In Stock
1 : ¥4.01000
Bulk
Bulk
Active
Plug
Male or Female
3
0.264" (6.71mm)
1
-
Panel Mount
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0019092029
0019092029
CONN PLUG HSG 2POS 6.71MM
Molex
4,223
In Stock
1 : ¥4.01000
Bulk
Bulk
Active
Plug
Male or Female
2
0.264" (6.71mm)
1
-
Panel Mount
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0469990653
0469990653
CONN RCPT HSG 4POS 5.03MM
Molex
5,992
In Stock
1 : ¥5.14000
Bulk
Bulk
Active
Receptacle
Male or Female
4
0.198" (5.03mm)
2
0.198" (5.03mm)
Panel Mount, Snap-In
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
000309115x
0003091157
CONN RCPT HSG 15POS 5.03MM
Molex
3,610
In Stock
1 : ¥7.50000
Bulk
Bulk
Active
Receptacle
Male or Female
15
0.198" (5.03mm)
3
0.198" (5.03mm)
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0019092151
0019092151
CONN PLUG HSG 15POS 6.30MM
Molex
5,447
In Stock
1 : ¥19.36000
Bulk
Bulk
Active
Plug
Male or Female
15
0.248" (6.30mm)
3
0.248" (6.30mm)
Free Hanging (In-Line)
Crimp
Latch Lock/Eject Hooks
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 7

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.