Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,344 In Stock | 1 : ¥0.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
13,470 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
6,031 In Stock | 1 : ¥2.01000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
12,270 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
28,398 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C |