Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,171 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
5,463 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Red | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C | |||
9,520 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C | |||
13,238 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Gray | Glow Wire Compliant | Polyamide (PA), Nylon | -55°C ~ 150°C | |||
8,453 In Stock | 1 : ¥5.41000 Bulk | Bulk | Active | Plug | Female Blade Socket | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
6,063 In Stock | 1 : ¥4.97000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Red | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C | |||
10,102 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Yellow | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
2 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C |