Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,353 In Stock | 1 : ¥1.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,441 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
7,489 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
213,453 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
5,921 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
14,125 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
12,264 In Stock | 1 : ¥5.67000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.244" (6.20mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
900 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C |