Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,898 In Stock 69,000 Factory | 1 : ¥5.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
1,515 In Stock | 1 : ¥20.93000 Tube | Tube | Active | Insulator | Female Socket | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Retention Latches | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
2,761 In Stock | 1 : ¥10.20000 Bulk | Bulk | Active | Insulator | Female Socket | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
343 In Stock | 1 : ¥10.20000 Tube | Tube | Active | Insulator | Female Socket | 10 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
923 In Stock 1,771 Factory | 1 : ¥16.48000 Tube | Tube | Active | Insulator | Female Socket | 30 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Retention Latches | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
1,186 In Stock | 1 : ¥23.37000 Tube | Tube | Active | Insulator | Female Socket | 6 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Retention Latches | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
420 In Stock | 1 : ¥47.09000 Tube | Tube | Active | Insulator | Female Socket | 12 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Retention Latches | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
622 In Stock | 1 : ¥16.65000 Bag | Bag | Active | - | Male Pin | 10 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Liquid Crystal Polymer (LCP) | - | |||
43 In Stock | 1 : ¥17.35000 Bag | Bag | Active | - | Male Pin | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Liquid Crystal Polymer (LCP) | - | |||
0 In Stock Check Lead Time | 1 : ¥22.58000 Tube | Tube | Active | Insulator | Female Socket | 40 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Retention Latches | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C |