ISDF-20-D-M | |
---|---|
DigiKey Part Number | SAM9651-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-20-D-M |
Description | CONN INSULATOR HSG 40POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-20-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.26500 | ¥172.65 |
25 | ¥15.54200 | ¥388.55 |
50 | ¥14.37360 | ¥718.68 |
100 | ¥13.31070 | ¥1,331.07 |
250 | ¥12.05420 | ¥3,013.55 |
500 | ¥11.20492 | ¥5,602.46 |
1,000 | ¥10.43539 | ¥10,435.39 |
2,500 | ¥9.52848 | ¥23,821.20 |