ISDF-05-D | |
---|---|
DigiKey Part Number | SAM9641-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-D |
Description | CONN INSULATOR HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-05-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.63300 | ¥86.33 |
25 | ¥8.28040 | ¥207.01 |
50 | ¥8.10240 | ¥405.12 |
100 | ¥7.75010 | ¥775.01 |
250 | ¥7.04556 | ¥1,761.39 |
500 | ¥6.34102 | ¥3,170.51 |
1,000 | ¥5.63646 | ¥5,636.46 |
2,500 | ¥5.10804 | ¥12,770.10 |