CC03R-2830-01-GF | |
---|---|
DigiKey Part Number | SAM13327TR-ND - Tape & Reel (TR) SAM13327CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03R-2830-01-GF |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03R-2830-01-GF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Free Hanging, Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.07790 | ¥107.79 |
250 | ¥0.95364 | ¥238.41 |
500 | ¥0.91210 | ¥456.05 |
1,000 | ¥0.74627 | ¥746.27 |
2,500 | ¥0.68407 | ¥1,710.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35,000 | ¥0.55970 | ¥19,589.50 |
70,000 | ¥0.53897 | ¥37,727.90 |