Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,910 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
10,108 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
4,183 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,996 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,246 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,283 In Stock | 1 : ¥4.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
646 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47179 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C |