Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,177 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Plug | Female Blade Socket | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
47,885 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Plug | Female Blade Socket | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
13,238 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Gray | Glow Wire Compliant | Polyamide (PA), Nylon | -55°C ~ 150°C | |||
19,139 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Plug | Female Blade Socket | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Glow Wire Compliant | Polyamide (PA6), Nylon 6 | -55°C ~ 105°C | |||
10,509 In Stock | 1 : ¥7.93000 Bulk | Bulk | Active | Receptacle | Tab | 4 | 0.236" (6.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Gray | Glow Wire Compliant | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
13,015 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock/Eject Hooks | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,127 In Stock | 1 : ¥7.85000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.236" (6.00mm) | 2 | 0.319" (8.10mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Gray | Glow Wire Compliant | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
154 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Plug | Female Blade Socket | 6 | 0.236" (6.00mm) | 2 | 0.319" (8.10mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | Glow Wire Compliant | Polyamide (PA6), Nylon 6 | -55°C ~ 105°C |