Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,559 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,890 In Stock | 1 : ¥8.28000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.202" (5.13mm) | 3 | 0.202" (5.13mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
3,072 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.202" (5.13mm) | 3 | 0.202" (5.13mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,139 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Receptacle | Male Pin | 9 | 0.202" (5.13mm) | 3 | 0.202" (5.13mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
691 In Stock | 1 : ¥11.34000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | 0.202" (5.13mm) | 3 | 0.202" (5.13mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
5,270 In Stock | 1 : ¥11.95000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.195" (4.95mm) | 2 | 0.360" (9.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,309 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Receptacle | Male Pin | 15 | 0.202" (5.13mm) | 3 | 0.202" (5.13mm) | Panel Mount | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
601 In Stock | 1 : ¥16.74000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | 0.195" (4.95mm) | 2 | 0.360" (9.14mm) | Panel Mount | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |