Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,171 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
104,187 In Stock | 1 : ¥12.91000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C | |||
66,769 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
10,928 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
3,915 In Stock | 1 : ¥37.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
2,249 In Stock | 1 : ¥77.34000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | - | |||
2,804 In Stock | 1 : ¥11.77000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥15.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C |