Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,945 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Plug | Non-Gendered | 8 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
8,157 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
2,050 In Stock | 1 : ¥5.32000 Tray | Tray | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Retainer | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
1,779 In Stock | 1 : ¥6.37000 Tray | Tray | Active | Receptacle | Female Socket | 24 | 0.079" (2.00mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Retainer | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
1,701 In Stock | 1 : ¥6.80000 Tray | Tray | Active | Receptacle | Female Socket | 28 | 0.079" (2.00mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Retainer | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
92 In Stock | 1 : ¥16.39000 Tray | Tray | Active | Plug | Female Socket | 24 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | - | -40°C ~ 125°C | |||
22 In Stock | 1 : ¥4.97000 Tray | Tray | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Retainer | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C |