IMSA-13065S-2-28Y500 | |
---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-28Y500-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-28Y500 |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.72000 | ¥57.20 |
25 | ¥5.48280 | ¥137.07 |
40 | ¥5.36700 | ¥214.68 |
88 | ¥5.13477 | ¥451.86 |
264 | ¥4.66773 | ¥1,232.28 |
440 | ¥4.20095 | ¥1,848.42 |
968 | ¥3.73419 | ¥3,614.70 |
2,464 | ¥3.38408 | ¥8,338.37 |