Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥18.31000 Bulk | - | Bulk | Active | Plug | Tab | 12 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Green | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 120°C | ||
0 In Stock Check Lead Time | 1 : ¥13.79000 Bulk | Bulk | Active | Plug | Tab | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | - | Yellow | - | - | - | |||
386 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Plug | Tab | 8 | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Free Hanging (In-Line) | Crimp | - | Red | - | Polyamide (PA), Nylon | -40°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥8.70000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.200" (5.08mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | - | |||
0 In Stock Check Lead Time | 1 : ¥8.54000 Bulk | Bulk | Active | Plug | Tab | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | - | Red | - | Polyamide (PA), Nylon | - |