Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥39.59000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
125 In Stock | 1 : ¥42.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
3,168 In Stock | 1 : ¥25.03000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
257 In Stock | 1 : ¥76.91000 Bulk | Bulk | Active | Receptacle | Male or Female | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Strain Relief | Thermoplastic | -65°C ~ 105°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | IDC | - | Black | - | Thermoplastic, Glass Filled | -65°C ~ 105°C | |||
94 In Stock | 1 : ¥33.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C |