Rectangular Connector Contacts

Results: 4
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Power
Pin or Socket
PinSplit Pin
Wire Gauge
14-18 AWG18-22 AWG
Contact Finish Thickness
20.0µin (0.51µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1973 Series
0002098108
CONN PIN 14-18AWG CRIMP TIN
Molex
68,063
In Stock
1 : ¥0.82000
Cut Tape (CT)
6,000 : ¥0.29692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Pin
Crimp
14-18 AWG
Tin
20.0µin (0.51µm)
1973 Series
0002098103
CONN SPLIT PIN 18-22AWG CRMP TIN
Molex
48,169
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.29798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Split Pin
Crimp
18-22 AWG
Tin
200.0µin (5.08µm)
1973 Series
0002098104
CONN PIN 18-22AWG CRIMP TIN
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Power
Pin
Crimp
18-22 AWG
Tin
20.0µin (0.51µm)
1973 Series
0002098109
CONN PIN 14-18AWG CRIMP TIN
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Power
Pin
Crimp
14-18 AWG
Tin
20.0µin (0.51µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.