Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,085 In Stock 2,867 Factory | 1 : ¥56.32000 Tube | Tube | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
10,590 In Stock 619 Factory Value Added Item | 1 : ¥5.66000 Bulk | Bulk | Active | Header | Post | 3 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
67 In Stock | 1 : ¥24.79000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
60 In Stock | 1 : ¥46.22000 Tube | Tube | Active | Header | Solder Cup | 8 | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | - | Gold | 10.0µin (0.25µm) | Black |