Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,508 In Stock | 1 : ¥4.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
2,180 In Stock | 1 : ¥5.66000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V |