DF52-2S-0.8H(21) | |
---|---|
DigiKey Part Number | H125096TR-ND - Tape & Reel (TR) H125096CT-ND - Cut Tape (CT) H125096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-2S-0.8H(21) |
Description | CONN SOCKET 2P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-2S-0.8H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.66480 | ¥133.24 |
100 | ¥2.55970 | ¥255.97 |
250 | ¥2.29832 | ¥574.58 |
500 | ¥2.19390 | ¥1,096.95 |
1,000 | ¥1.82826 | ¥1,828.26 |
2,500 | ¥1.67159 | ¥4,178.97 |