BC065-05-A-L-D

DigiKey Part Number
2073-BC065-05-A-L-D-ND
Manufacturer
Manufacturer Product Number
BC065-05-A-L-D
Description
5POS 1.0MM PITCH SOCKET, SIL, TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BC065-05-A-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.071" (1.80mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A per Contact
Voltage Rating
250V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.73800¥57.38
109¥4.72991¥515.56
545¥4.11259¥2,241.36
1,090¥3.39294¥3,698.30
5,014¥2.98165¥14,949.99
10,028¥2.77603¥27,838.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.