10159561-A00221RLF

DigiKey Part Number
609-10159561-A00221RLFTR-ND - Tape & Reel (TR)
609-10159561-A00221RLFCT-ND - Cut Tape (CT)
609-10159561-A00221RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10159561-A00221RLF
Description
POWERSTAK VERTICAL RECEPTACLE 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 (Power) Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10159561-A00221RLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Natural
Insulation Height
0.146" (3.70mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
20A per Contact
Voltage Rating
100VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.38000¥30.38
10¥23.23400¥232.34
25¥20.93520¥523.38
50¥19.37340¥968.67
100¥17.95400¥1,795.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥17.07928¥6,831.71
800¥15.12729¥12,101.83
1,200¥14.15138¥16,981.66
2,000¥13.66342¥27,326.84
2,800¥13.17542¥36,891.18
Manufacturers Standard Package