1-1827654-1 | |
---|---|
DigiKey Part Number | A120289-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827654-1 |
Description | CONN HDR 7POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827654-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyless | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.61100 | ¥286.11 |
25 | ¥28.46160 | ¥711.54 |
80 | ¥28.17088 | ¥2,253.67 |
240 | ¥25.39738 | ¥6,095.37 |
480 | ¥25.25148 | ¥12,120.71 |
960 | ¥23.35399 | ¥22,419.83 |
2,400 | ¥20.87261 | ¥50,094.26 |