Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥109.60000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.980" (24.90mm) | - | Tin | 78.7µin (2.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
14,282 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.425" (10.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Natural | 3A | - | |||
1,034 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.394" (10.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
4,386 In Stock | 1 : ¥25.70000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | 8A | 600V | |||
4,591 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.73633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.232" (5.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
114 In Stock | 1 : ¥10.10000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.248" (6.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
1,207 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
308 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.683" (17.35mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
826 In Stock | 1 : ¥25.94000 Tray | Tray | Last Time Buy | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | - | |||
64 In Stock | 1 : ¥40.64000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.683" (17.35mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
2 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.354" (9.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC |