Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥109.60000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.980" (24.90mm) | - | Tin | 78.7µin (2.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
571 In Stock | 1 : ¥136.03000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.974" (24.75mm) | - | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | -40°C ~ 125°C | - | - | Black | 12A per Contact | 14VDC | |||
228 In Stock | 1 : ¥94.66000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.980" (24.90mm) | - | Tin | 78.7µin (2.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | - | - | - | Brown | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.60000 Bulk | Bulk | Active | Header | Male Pin | 0.146" (3.70mm) | 32 | 4 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.980" (24.90mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Board Lock, Mounting Flange | -40°C ~ 105°C | - | - | Blue | 12A | 14VDC |