Headers, Male Pins

Results: 12
Manufacturer
Harwin Inc.Hirose Electric Co LtdMolexSamtec Inc.
Series
Datamate J-TekDF50FTSHMicro-Lock PLUS 505575Pico-Clasp 501190
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
461220263040
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.105" (2.66mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch LockLocking RampPush-PullThreaded
Contact Length - Mating
0.075" (1.90mm)-
Contact Length - Post
0.090" (2.29mm)0.128" (3.25mm)-
Insulation Height
0.135" (3.43mm)0.213" (5.40mm)0.220" (5.60mm)0.278" (7.06mm)0.339" (8.61mm)0.354" (9.00mm)
Contact Shape
-CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
2.00µin (0.051µm)3.90µin (0.099µm)10.0µin (0.25µm)29.5µin (0.75µm)39.4µin (1.00µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyesterPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating FlangePick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-35°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A2.2A3.4A per Contact-Varies by Wire Gauge
Voltage Rating
100V120V250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5000642
M80-5000642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
825
In Stock
1 : ¥90.80000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-5T11242MC
M80-5001242
CONN HEADER VERT 12POS 2MM
Harwin Inc.
331
In Stock
1 : ¥92.69000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-5 SERIES
M80-5002642
CONN HEADER VERT 26POS 2MM
Harwin Inc.
195
In Stock
1 : ¥109.77000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
3,985
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥2.81350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.278" (7.06mm)
-
Gold
-
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
5055750471
5055750471
CONN HEADER SMD 4POS 2MM
Molex
2,451
In Stock
1 : ¥9.69000
Cut Tape (CT)
600 : ¥6.66007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
2,337
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,000 : ¥5.67667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
20
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.278" (7.06mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
50119030x7
5011903027
CONN HEADER SMD 30POS 1MM
Molex
20,943
In Stock
1 : ¥15.35000
Cut Tape (CT)
1,100 : ¥9.98723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
30
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
3.90µin (0.099µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
DF50-40DP-1H(51)
DF50-40DP-1H(51)
CONN HEADER SMD R/A 40POS 1MM
Hirose Electric Co Ltd
1,506
In Stock
1 : ¥12.31000
Cut Tape (CT)
600 : ¥7.83462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
40
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
-
-
-
0.354" (9.00mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
2,985
In Stock
1 : ¥13.87000
Cut Tape (CT)
1,000 : ¥7.50565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
30
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.278" (7.06mm)
-
Gold
-
-
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
4,537
In Stock
1 : ¥15.02000
Cut Tape (CT)
1,000 : ¥8.24084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
40
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.278" (7.06mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
DF50-30DP-1H(51)
DF50-30DP-1H(51)
CONN HEADER SMD R/A 30POS 1MM
Hirose Electric Co Ltd
439
In Stock
1 : ¥15.43000
Cut Tape (CT)
600 : ¥4.95228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
30
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
-
-
-
0.354" (9.00mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
FTSH-1xx-0x-x-D-RA
FTSH-110-02-L-D-RA
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
0
In Stock
250
Factory
Check Lead Time
46 : ¥17.93478
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.075" (1.90mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.