BC034-10-A-V-0150-L-C

DigiKey Part Number
2073-BC034-10-A-V-0150-L-CTR-ND - Tape & Reel (TR)
2073-BC034-10-A-V-0150-L-CCT-ND - Cut Tape (CT)
2073-BC034-10-A-V-0150-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC034-10-A-V-0150-L-C
Description
10POS 1.0MM PITCH HEADER, SIL, S
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC034-10-A-V-0150-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.059" (1.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.93200¥139.32
100¥12.45020¥1,245.02
500¥10.37522¥5,187.61
1,000¥8.89302¥8,893.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.30018¥20,750.45
5,000¥7.88519¥39,425.95
Manufacturers Standard Package