Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.92953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
1,063 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥5.10988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
1,794 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥5.60283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
3,433 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥6.40798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
929 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.90648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
771 In Stock | 1 : ¥16.01000 Cut Tape (CT) 2,500 : ¥8.30018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
1,756 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.11746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
3,421 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥4.54478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,980 : ¥4.47266 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥5.56677 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥6.51245 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥6.91876 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.059" (1.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC |