9-146256-0-01

DigiKey Part Number
A34269-01-ND
Manufacturer
Manufacturer Product Number
9-146256-0-01
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.71600¥17.16
100¥1.55660¥155.66
500¥1.20800¥604.00
1,000¥1.12277¥1,122.77
5,000¥0.99486¥4,974.30
10,000¥0.88117¥8,811.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 657
Unit Price: ¥104.51000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9527
Unit Price: ¥3.61000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2693
Unit Price: ¥5.25000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 966
Unit Price: ¥6.73000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 4146
Unit Price: ¥8.46000