WP1384AD/ID | |
---|---|
DigiKey Part Number | 754-1712-ND |
Manufacturer | |
Manufacturer Product Number | WP1384AD/ID |
Description | LED CBI 3.4MM RED DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1384AD/ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.57000 | ¥35.70 |
100 | ¥2.33860 | ¥233.86 |
500 | ¥1.85726 | ¥928.63 |
1,000 | ¥1.70977 | ¥1,709.77 |
2,000 | ¥1.58881 | ¥3,177.62 |
5,000 | ¥1.46180 | ¥7,309.00 |
10,000 | ¥1.38560 | ¥13,856.00 |
25,000 | ¥1.30550 | ¥32,637.50 |