BM02B-ACHSS-GAN-TF

DigiKey Part Number
455-BM02B-ACHSS-GAN-TFTR-ND - Tape & Reel (TR)
455-BM02B-ACHSS-GAN-TFCT-ND - Cut Tape (CT)
455-BM02B-ACHSS-GAN-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM02B-ACHSS-GAN-TF
Description
CONN HEADER SMD R/A 2POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
BM02B-ACHSS-GAN-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.22800¥42.28
100¥3.48670¥348.67
500¥3.03204¥1,516.02
1,000¥2.50145¥2,501.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥2.27406¥10,233.27
9,000¥2.04666¥18,419.94
13,500¥2.01634¥27,220.59
31,500¥1.97086¥62,082.09
Manufacturers Standard Package