PREC017DAAN-RC

DigiKey Part Number
S2012EC-17-ND
Manufacturer
Manufacturer Product Number
PREC017DAAN-RC
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC017DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.86700¥38.67
100¥3.18950¥318.95
500¥2.77328¥1,386.64
1,000¥2.28791¥2,287.91
5,000¥2.01058¥10,052.90
10,000¥1.98086¥19,808.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 7791
Unit Price: ¥0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4097
Unit Price: ¥0.82000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3818
Unit Price: ¥1.23000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 15522
Unit Price: ¥1.31000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 3011
Unit Price: ¥1.64000