PHDD-SS008G1ABOGE-B005 | |
---|---|
DigiKey Part Number | 4324-PHDD-SS008G1ABOGE-B005TR-ND - Tape & Reel (TR) 4324-PHDD-SS008G1ABOGE-B005CT-ND - Cut Tape (CT) 4324-PHDD-SS008G1ABOGE-B005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHDD-SS008G1ABOGE-B005 |
Description | MALE HEADER VERTICAL SMD 8POS G/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | 0.083" (2.10mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Plastic, Halogen Free | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.58600 | ¥258.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥2.09823 | ¥1,363.85 |
1,300 | ¥1.94736 | ¥2,531.57 |
1,950 | ¥1.86571 | ¥3,638.13 |
3,250 | ¥1.76926 | ¥5,750.10 |
4,550 | ¥1.70945 | ¥7,778.00 |
6,500 | ¥1.64913 | ¥10,719.34 |
16,250 | ¥1.50762 | ¥24,498.83 |
32,500 | ¥1.41237 | ¥45,902.02 |