140 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥89.32000 Cut Tape (CT) 225 : ¥95.15200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
348 In Stock | 1 : ¥127.25000 Cut Tape (CT) 175 : ¥135.70851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
10 In Stock | 1 : ¥130.13000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
9 In Stock | 1 : ¥130.13000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
69 In Stock 12 Factory | 1 : ¥184.56000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
21 In Stock | 1 : ¥243.91000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.140" (3.56mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
100 In Stock 137 Factory | 1 : ¥115.35000 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 140 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
100 In Stock | 1 : ¥321.82000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
25 In Stock | 1 : ¥325.03000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
0 In Stock | Active | Tube | Active | Plug | Male Pin | 0.050" (1.27mm) | 140 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.125" (3.18mm) | - | 0.340" (8.64mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Ground Bus (Plane) | -65°C ~ 125°C | - | - | Natural | Varies by Wire Gauge | 30VAC | |||
0 In Stock Check Lead Time | 30 : ¥4,440.45900 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 140 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
2 In Stock | 1 : ¥236.85000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥83.24744 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥84.97000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 140 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 550 : ¥88.72082 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.031" (0.80mm) | 140 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥92.85288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock 189 Factory Check Lead Time | 1 : ¥93.51000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 140 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥94.16712 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥94.16712 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥98.10784 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥100.98056 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥102.04856 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock 69 Factory Check Lead Time | 1 : ¥102.62000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 140 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.340" (8.64mm) | 0.077" (1.95mm) | 0.476" (12.09mm) | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥103.03000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 140 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 125 : ¥109.02688 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - |