Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥79.80000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
193 In Stock 330 Factory | 1 : ¥84.48000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
443 In Stock | 1 : ¥106.64000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
199 In Stock | 1 : ¥122.90000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
115 In Stock | 125 : ¥70.43824 Cut Tape (CT) 350 : ¥70.43806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
117 In Stock | 1 : ¥89.32000 Cut Tape (CT) 225 : ¥95.14858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
370 In Stock | 1 : ¥105.57000 Cut Tape (CT) 375 : ¥72.16181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
10 In Stock 1,721 Factory | 1 : ¥107.46000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock 176 Factory Check Lead Time | 1 : ¥121.75000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
348 In Stock | 1 : ¥120.02000 Cut Tape (CT) 175 : ¥128.06886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
348 In Stock | 1 : ¥127.25000 Cut Tape (CT) 175 : ¥135.70366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
350 In Stock | 350 : ¥68.13917 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock 263 Factory Check Lead Time | 1 : ¥103.36000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
18 In Stock | 1 : ¥204.01000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 200 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
50 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
67 In Stock | 1 : ¥85.30000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
7 In Stock | 1 : ¥85.30000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
19 In Stock | 1 : ¥87.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
10 In Stock | 1 : ¥97.94000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
35 In Stock 21 Factory | 1 : ¥100.89000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
18 In Stock | 1 : ¥104.84000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
80 In Stock | 1 : ¥110.34000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
53 In Stock | 1 : ¥110.58000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
98 In Stock | 1 : ¥113.46000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
50 In Stock | 1 : ¥126.59000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - |