Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock 2,816 Factory | 1 : ¥248.92000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
209 In Stock | 1 : ¥194.90000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.289" (7.34mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
103 In Stock | 1 : ¥205.00000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
97 In Stock | 1 : ¥456.96000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 200 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
75 In Stock | 1 : ¥458.85000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 200 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
46 In Stock 499 Factory | 1 : ¥376.09000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 200 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
13 In Stock 7 Factory | 1 : ¥164.28000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
7 In Stock | 1 : ¥184.72000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
94 In Stock | 1 : ¥185.46000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.140" (3.56mm) | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
29 In Stock | 1 : ¥186.53000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
50 In Stock 40 Factory | 1 : ¥202.95000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
50 In Stock | 1 : ¥203.11000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
98 In Stock | 1 : ¥207.71000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
21 In Stock | 1 : ¥243.91000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 140 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.140" (3.56mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
98 In Stock | 1 : ¥255.57000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
75 In Stock | 1 : ¥278.80000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
43 In Stock | 1 : ¥291.37000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.289" (7.34mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
98 In Stock | 1 : ¥301.30000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 160 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
89 In Stock | 1 : ¥337.51000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 160 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
14 In Stock | 1 : ¥369.28000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 160 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
100 In Stock | 1 : ¥152.13000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.140" (3.56mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
19 In Stock | 1 : ¥185.13000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
25 In Stock | 1 : ¥186.53000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
87 In Stock | 1 : ¥205.82000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
27 In Stock | 1 : ¥232.67000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - |